Pilz 4003 Series Contact Block, 2 NC

Subtotal (1 unit)*

$32.28

(exc. GST)

$35.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.28

*price indicative

RS Stock No.:
313-638
Mfr. Part No.:
400302
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Block Type

Contact Block

Product Type

Push Button Contact Block

Series

4003

Contact Configuration

2 NC

Terminal Type

Screw

Current Rating

1mA

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

37mm

Width

27mm

Standards/Approvals

RoHS, TÜV, WEEE, cULus Listed, EAC (Eurasian), REACH Directive

Length

43.6mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Contact Block features 2 N/C (normally closed) contacts with screw-type terminals and a switch cap. The E-STOP complies with the EN 60947-5-1 standard and uses AgNi contact material. It is designed for operation in ambient temperatures ranging from -30 to 85 °C.

cULus listed

Minimum contact current is 1 mA

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy