Eaton M22 Series Contact Block, 240V, Red Light, 1 NC

Subtotal (1 pack of 200 units)*

$2,140.50

(exc. GST)

$2,354.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$2,140.50$10.703

*price indicative

RS Stock No.:
252-830
Mfr. Part No.:
216383 M22-KC01-GVP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Block Type

Contact Block

Product Type

Contact Block

Voltage

240V

Illumination Colour

Red

Series

M22

Contact Configuration

1 NC

LED Included

Yes

Terminal Type

Screw

Current Rating

6A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CSA Std. C22.2 No. 94-91 IEC 60947-5 CSA Std. C22.2 No. 14-05 UL 508 EN 60947-5, CE

Width

10mm

Height

32mm

Length

38mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Contact element is an accessory for the M22 series. It features screw terminals for connections. It can be mounted by base fixing. It operates between an ambient temperature range of -25 °C to 70 °C.

IEC 60947 5 certified

Floor fastening mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy