Eaton M22 Series Contact Block, 240V, 1 NO
- RS Stock No.:
- 252-828
- Mfr. Part No.:
- 216377 M22-K10-GVP
- Brand:
- Eaton
Subtotal (1 pack of 500 units)*
$5,632.87
(exc. GST)
$6,196.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $5,632.87 | $11.266 |
*price indicative
- RS Stock No.:
- 252-828
- Mfr. Part No.:
- 216377 M22-K10-GVP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Contact Block | |
| Block Type | Contact Block | |
| Voltage | 240V | |
| Series | M22 | |
| Contact Configuration | 1 NO | |
| LED Included | No | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 32mm | |
| Length | 38mm | |
| Height | 10mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Contact Block | ||
Block Type Contact Block | ||
Voltage 240V | ||
Series M22 | ||
Contact Configuration 1 NO | ||
LED Included No | ||
Current Rating 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 32mm | ||
Length 38mm | ||
Height 10mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton M22 series accessory is a high-quality contact element designed specifically for seamless integration into your electrical systems. Manufactured with a focus on reliability and performance, this product features innovative screw terminals and a robust front-fixing mechanism, ensuring a secure and straightforward installation process. With its compact dimensions and lightweight design, it is ideal for applications requiring efficient space management without compromising on functionality. The product also boasts compliance with CE regulations, confirming its adherence to the highest safety standards. Whether for industrial or commercial environments, this contact element stands as a versatile solution that enhances the performance of your electrical apparatus.
Designed for top mounting and easy integration
Utilises screw connection for reliable and stable electrical connections
Offers exceptional durability in varying environmental conditions
Supports electrical ratings that cater to multiple voltage scenarios
Provides a single normally open contact for versatile applications
Features a compact size that maximises installation flexibility
Compatible with a range of accessories for enhanced functionality
Backed by Eaton's commitment to quality and innovation
Related links
- Eaton M22 Series Contact Block 1 NO
- Eaton M22 Series Contact Block 1 NC
- Eaton M22 Series Contact Block Red Light, 1 NC
- Eaton RMQ Titan M22 Series Contact Block 2 NO
- Eaton for Use with NZM1(-4) Series N(S)1(-4) Series 500 V ac, 1 NO
- Schneider Electric Harmony Series Contact Block 1 NO
- Eaton M22 Series Light Block Blue Light
- Eaton M22 Series Light Block Red Light
