HARTING 09454530100 Series Contact Block, 5V, 1 NC
- RS Stock No.:
- 188-458
- Mfr. Part No.:
- 09454530100
- Brand:
- HARTING
Subtotal (1 unit)*
$21.35
(exc. GST)
$23.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.35 |
*price indicative
- RS Stock No.:
- 188-458
- Mfr. Part No.:
- 09454530100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 5V | |
| Series | 09454530100 | |
| Contact Configuration | 1 NC | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 1mA | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 60947-5-1 NKCR.E534795 CSA C22.2 No. 60947-5-1:22 NKCR7.E534795 EN 60947-5-1 RoH | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 5V | ||
Series 09454530100 | ||
Contact Configuration 1 NC | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 1mA | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 60947-5-1 NKCR.E534795 CSA C22.2 No. 60947-5-1:22 NKCR7.E534795 EN 60947-5-1 RoH | ||
- COO (Country of Origin):
- DE
The HARTING Contact block features a normally closed design and is part of a modular system. It includes screw termination for secure connections and is marked in red for easy identification as an opener. Designed with integrated rear suspension, it provides protection against shock and vibration, ensuring durability. With a mechanical and electrical life of up to 1 million switching cycles, this contact block is built for reliable long term performance.
NC contact according to EN 60947-5-1
Transverse coupling possible
IP20 protection rated
RoHS and ELV compliant
Related links
- HARTING 09454530101 Series Contact Block 1 NC
- HARTING 09454530300 Series Contact Block 1 NO/1 NC
- Siemens SIRIUS ACT Series Contact Block 1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 1 NO/1 NC
- HARTING 09454530200 Series Contact Block 1 NO
- HARTING 09454530201 Series Contact Block 1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NO/2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC
