Siemens SIRIUS ACT 3SU15 Series Contact Block, 5V, 500 V, 2 NO
- RS Stock No.:
- 193-2280
- Mfr. Part No.:
- 3SU1500-1AA10-1NA0
- Brand:
- Siemens
Subtotal (1 unit)*
$79.42
(exc. GST)
$87.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 39 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $79.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2280
- Mfr. Part No.:
- 3SU1500-1AA10-1NA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 5V, 500V | |
| Series | SIRIUS ACT 3SU15 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 4mm | |
| Standards/Approvals | IEC 81346-2, IEC 60721, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | |
| Width | 3mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 5V, 500V | ||
Series SIRIUS ACT 3SU15 | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 4mm | ||
Standards/Approvals IEC 81346-2, IEC 60721, IEC 60068-2-6, IEC 60068-2-27, EN 61373 | ||
Width 3mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Related links
- Siemens SIRIUS ACT 3SU15 Series Contact Block 1 NO/1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NO/2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 500 V, 2 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 1 NC
- Siemens SIRIUS ACT 3SU15 Series Contact Block 1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block 6 V 2 NO
