APEM Red Push Button Cap for Use with Apem 10400 Series (Push Button Switch)

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.82

(exc. GST)

$0.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$0.82
50 - 99$0.79
100 - 249$0.75
250 - 499$0.73
500 +$0.71

*price indicative

RS Stock No.:
484-6282
Distrelec Article No.:
304-22-411
Mfr. Part No.:
U2606
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Cap

For Use With

Apem 10400 Series (Push Button Switch)

Cap Colour

Red

Standards/Approvals

No

COO (Country of Origin):
FR

10400 Series Push-buttons, 10mm


From Apem, this momentary push-button switch is available as Single Pole Double Throw (see stock no: 236-9547) or Double Pole Double Throw (see stock no: 236-9553).

With solder lug terminals sealed into the switch by epoxy resin, this compact panel mount switch is designed with convenient installation in mind. The 10400 series momentary switch has a small metal actuator can be covered with interchangeable coloured plastic caps, available separately.

• Terminations sealed with epoxy resin

• 10mmø panel cut out

• 13mmø button caps available separately

• Contact Rating-A: 2; 3 A

• Contact Rating-V: 220 Vac; 24 Vdc

• Contact Resistance: 0.01 Ohm

• Dielectric Strength: 2000 V

• Operating Temperature Range: -40 → +85 C

• Solder Lug Terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy