APEM Green Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- RS Stock No.:
- 484-6276
- Mfr. Part No.:
- U2603
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.32
(exc. GST)
$3.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 378 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $3.32 |
| 50 - 99 | $3.23 |
| 100 - 249 | $3.14 |
| 250 - 499 | $3.08 |
| 500 + | $3.02 |
*price indicative
- RS Stock No.:
- 484-6276
- Mfr. Part No.:
- U2603
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Cap | |
| For Use With | Apem 10400 Series (Push Button Switch) | |
| Cap Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Cap | ||
For Use With Apem 10400 Series (Push Button Switch) | ||
Cap Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
10400 Series Push-buttons, 10mm
From Apem, this momentary push-button switch is available as Single Pole Double Throw (see stock no: 236-9547) or Double Pole Double Throw (see stock no: 236-9553).
With solder lug terminals sealed into the switch by epoxy resin, this compact panel mount switch is designed with convenient installation in mind. The 10400 series momentary switch has a small metal actuator can be covered with interchangeable coloured plastic caps, available separately.
• Terminations sealed with epoxy resin
• 10mmø panel cut out
• 13mmø button caps available separately
• Contact Rating-A: 2; 3 A
• Contact Rating-V: 220 Vac; 24 Vdc
• Contact Resistance: 0.01 Ohm
• Dielectric Strength: 2000 V
• Operating Temperature Range: -40 → +85 C
• Solder Lug Terminals
Related links
- APEM Black Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- APEM Red Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- APEM Green Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
- APEM Green Push Button Boot for Use with 1200 4700
- APEM Push Button Boot for Use with 10400 Series Push Button Switch
- APEM Red Push Button Boot for Use with 10400 Series Push Button Switch
- APEM Black Push Button Boot for Use with 10400 Series Push Button Switch
- APEM 10400 Series Push Button Switch Panel SPDT, 24 V dc
