APEM Black Push Button Cap for Use with Apem SP Series (Push Button Switch)
- RS Stock No.:
- 236-9519
- Mfr. Part No.:
- U2902
- Brand:
- APEM
Subtotal (1 pack of 5 units)*
$7.03
(exc. GST)
$7.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.406 | $7.03 |
*price indicative
- RS Stock No.:
- 236-9519
- Mfr. Part No.:
- U2902
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Cap | |
| For Use With | Apem SP Series (Push Button Switch) | |
| Cap Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Cap | ||
For Use With Apem SP Series (Push Button Switch) | ||
Cap Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
SP pushbutton switch
Washable pushbutton with tactile feedback.
O-ring inside the bushing.
Terminals sealed with epoxy resin.
- RS Stock No. 2369531
- Mfr. Part No. U2906
Each (In a Pack of 5)
$1.244
- RS Stock No. 4846260
- Mfr. Part No. U2602
Each
$2.90
- RS Stock No. 4846282
- Mfr. Part No. U2606
Each
$0.82
APEM Black Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- RS Stock No. 6912035P
- Mfr. Part No. U912
Each (Supplied in a Bag)
$2.262
Related links
- APEM Red Push Button Cap for Use with Apem SP Series (Push Button Switch)
- APEM Black Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- APEM Black Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- APEM Black Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
- APEM Black Push Button Boot for Use with 800 Series Push Button Switch
- APEM Black Push Button Boot for Use with 10400 Series Push Button Switch
- APEM Black Push Button Boot for Use with 13000 Series Push Button Switch 9000
- APEM Black Push Button Cap for Controlmec Module, 95CD35224209LMH13611806












