APEM Black Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- RS Stock No.:
- 691-2035
- Mfr. Part No.:
- U912
- Brand:
- APEM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 13 November 2026
- Plus 1,055 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.262 | $11.31 |
| 50 - 245 | $2.196 | $10.98 |
| 250 - 495 | $2.13 | $10.65 |
| 500 - 1245 | $2.082 | $10.41 |
| 1250 + | $2.036 | $10.18 |
*price indicative
- RS Stock No.:
- 691-2035
- Mfr. Part No.:
- U912
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Cap | |
| For Use With | Apem 18000 Series (Snap Action Momentary Push Button Switch) | |
| Cap Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Cap | ||
For Use With Apem 18000 Series (Snap Action Momentary Push Button Switch) | ||
Cap Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Accessories
Apem 18000 Series Snap-action momentary pushbutton Switches Caps
Range of colours
4mm Square
Related links
- APEM Black Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- APEM Orange Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
- APEM Yellow Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
- APEM Red Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- APEM Blue Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch), 4 x 5mm
- APEM Black Push Button Boot for Use with 13000 Series Push Button Switch 9000
- APEM 18000 Series Miniature Push Button Switch Panel SPDT, 30 V dc 125 V ac
- APEM Black Push Button Boot for Use with 10400 Series Push Button Switch
