EAO Push Button Lens for Use with 56 Series
- RS Stock No.:
- 218-3978
- Mfr. Part No.:
- 56-6.00014
- Brand:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.17
(exc. GST)
$24.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.17 |
| 10 - 49 | $21.27 |
| 50 - 99 | $20.39 |
| 100 + | $19.95 |
*price indicative
- RS Stock No.:
- 218-3978
- Mfr. Part No.:
- 56-6.00014
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Lens | |
| For Use With | 56 Series | |
| Cap Shape | Round | |
| Cap Type | Lens | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Lens | ||
For Use With 56 Series | ||
Cap Shape Round | ||
Cap Type Lens | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO 56 series laser-engraved lens with black colour lift symbol on it. The lens is made from aluminium and symbol from plastic material.
Operating temperature ranges from –45°C to +85°C
Related links
- EAO Push Button Lens for Use with 56 Series
- EAO Push Button Bezel for Use with 56 Series
- EAO 56 Series Illuminated Push Button Switch Panel IP65, IP67
- EAO Push Button Cap for Use with Lens with Film Insert
- EAO Push Button Cap for Use with Series 51 Switch
- EAO Push Button Flip Guard for Use with Series 61 Switch
- EAO Push Button Switch for Use with HMI Components Series 04
- EAO Transparent Push Button Cap for Use with Push Button
