EAO Push Button Switch for Use with HMI Components Series 04
- RS Stock No.:
- 903-9331
- Distrelec Article No.:
- 301-65-318
- Mfr. Part No.:
- 704.925.7
- Brand:
- EAO
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$20.74
(exc. GST)
$22.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $20.74 | - |
| 20 - 49 | $20.51 | 1% |
| 50 - 99 | $19.99 | 3% |
| 100 - 199 | $19.32 | 6% |
| 200 + | $18.84 | 9% |
*price indicative
- RS Stock No.:
- 903-9331
- Distrelec Article No.:
- 301-65-318
- Mfr. Part No.:
- 704.925.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| For Use With | HMI Components Series 04 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
For Use With HMI Components Series 04 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
EAO Push Button, Protective Cover, 30.5mm Cutout Diameter - 04 Series - 704.925.7
Keen to shield your push button against damage? Choose this protective cover from EAO. Its IP65 rating means it's protected against dust and low-pressure water jets, so it helps to keep contaminants and moisture from interfering with your push button. The plastic material is resistant to impact and wear, so it can stand up to use in harsh industrial environments. As it's transparent, you'll be able to identify the button you need in a flash. The part is compatible with EAO's range of coloured switch lenses (690-6777), so you can customise your switch panel without a hitch.
Features & Benefits
• Compact external dimensions of 44.5 (L) x 37mm (W) to fit in panels with limited space
• Broad operating temperature range between -25°C and +55°C to withstand demanding conditions
• Light weight of 6g to place minimal strain on your equipment
Applications
• Medical industry
• Pharmaceutical industry
• Transportation
• Instrumentation devices
• Manufacturing industry
What type of push button can I use with this protective cover?
For simple assembly, you can use this protective cover with round push buttons from EAO's 04 series.
Related links
- EAO Push Button Bezel for Use with HMI Components Series 04
- EAO Protective Cover, For Use With HMI Components Series 04
- EAO, Terminal Cover for use with HMI Components Series 04
- EAO Push Button Flip Guard for Use with Series 61 Switch
- EAO Push Button Lens for Use with 56 Series
- EAO Push Button Switch for Use with HMI Components Series 84
- EAO Push Button Switching Element for Use with HMI Components Series 84
- EAO Push Button Cap for Use with Lens with Film Insert
