RS Better World
Siemens Clear Push Button Cap for Use with Illuminated Push Button
- RS Stock No.:
- 193-4801
- Mfr. Part No.:
- 3SU1901-0FS70-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$132.81
(exc. GST)
$146.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $13.281 | $132.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-4801
- Mfr. Part No.:
- 3SU1901-0FS70-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Cap | |
| For Use With | Illuminated Push Button | |
| Cap Colour | Clear | |
| Cap Type | Button | |
| Diameter | 23.7mm | |
| Standards/Approvals | RoHS, CSA, CE, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Cap | ||
For Use With Illuminated Push Button | ||
Cap Colour Clear | ||
Cap Type Button | ||
Diameter 23.7mm | ||
Standards/Approvals RoHS, CSA, CE, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Related links
- Siemens Clear Push Button Cap for Use with Illuminated Push Button
- Siemens Clear Push Button Cap
- Siemens Clear Push Button Cap for Use with Push Buttons
- Siemens Clear Push Button Cap for Use with Selector Switch
- Siemens Clear Push Button Cap for Use with Push Button
- Siemens Clear Push Button Cap for Use with Flat Twin Push Button
- Siemens Clear Push Button Cap for Use with Twin Pushbutton
- Siemens Clear Push Button Cap for Use with 3SU1
