RS Better World
Siemens Push Button Cap for Use with Illuminated Push Button
- RS Stock No.:
- 193-2528
- Mfr. Part No.:
- 3SU1901-0FT00-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$80.47
(exc. GST)
$88.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.047 | $80.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2528
- Mfr. Part No.:
- 3SU1901-0FT00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Cap | |
| For Use With | Illuminated Push Button | |
| Cap Type | Button | |
| Cap Shape | Flat | |
| Standards/Approvals | CE, CSA, UL, RoHS | |
| Diameter | 23.7mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Cap | ||
For Use With Illuminated Push Button | ||
Cap Type Button | ||
Cap Shape Flat | ||
Standards/Approvals CE, CSA, UL, RoHS | ||
Diameter 23.7mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Pushbutton, flat, amber, for illuminated pushbutton
Related links
- Siemens Blue Push Button Cap for Use with Illuminated Push Button
- Siemens Clear Push Button Cap for Use with Illuminated Push Button
- Siemens Yellow Push Button Cap for Use with Illuminated Push Button
- Siemens Green Push Button Cap for Use with Illuminated Push Button
- Siemens White Push Button Cap for Use with Illuminated Push Button
- Siemens Red Push Button Cap for Use with Illuminated Push Button
- Siemens Red Push Button Cap
- Siemens Emergency Stop Backing Plate for Use with Mushroom Push Button
