NKK Switches Green Push Button Cap for Use with UB Series Non-Illuminated Pushbutton
- RS Stock No.:
- 181-7134
- Mfr. Part No.:
- AT4116F
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save $0.30
View bulk pricing optionsSubtotal (1 unit)*
$1.31
(exc. GST)
$1.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1.31 | - |
| 5 - 49 | $1.25 | $0.30 |
| 50 + | $1.22 | $4.50 |
*price indicative
- RS Stock No.:
- 181-7134
- Mfr. Part No.:
- AT4116F
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | UB Series Non-Illuminated Pushbutton | |
| Cap Colour | Green | |
| Cap Type | Rectangular | |
| Cap Shape | Rectangular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With UB Series Non-Illuminated Pushbutton | ||
Cap Colour Green | ||
Cap Type Rectangular | ||
Cap Shape Rectangular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Related links
- NKK Switches Blue Push Button Cap for Use with UB Series Non-Illuminated Pushbutton
- NKK Switches Green Push Button Cap for Use with UB Series Illuminated Pushbutton
- NKK Switches Green, Clear Push Button Cap for Use with UB2 Series Non-illuminated Pushbuttons
- NKK Switches Yellow Push Button Cap for Use with UB Series Non-Illuminated Pushbuttons
- NKK Switches Green Push Button Cap for Use with HB Series Pushbutton
- NKK Switches Green Push Button Cap for Use with MB20 Series Pushbuttons
- NKK Switches Green Push Button Cap for Use with DB Series Pushbuttons M2B Series Pushbuttons,
- NKK Switches Green Push Button Cap for Use with SB Series Pushbuttons WB Series Pushbuttons,
