Nidec Components Push Button Cap Light Grey ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated
- RS Stock No.:
- 180-6907
- Mfr. Part No.:
- 140007480068
- Brand:
- Nidec Components
Get a bulk buy discount
Add 150 more to save $4.65
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$7.97
(exc. GST)
$8.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $0.797 | $7.97 | - |
| 150 - 490 | $0.766 | $7.66 | $4.65 |
| 500 + | $0.734 | $7.34 | $31.50 |
*price indicative
- RS Stock No.:
- 180-6907
- Mfr. Part No.:
- 140007480068
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch | |
| Cap Colour | Light Grey | |
| Material | ABS Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch | ||
Cap Colour Light Grey | ||
Material ABS Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Copal Electronics light grey TM & TR series button for use with TR and TM Series Ultra-Miniature illuminated pushbutton switch. It has dielectric strength of 250V AC 1 minute and minimum insulation resistance of 100MΩ. It has operating temperature ranging between -20℃ to +70℃.
Two types of contact - TR series: Conductive rubber contact for soft tactile feel, TM series: Metal contact for sharp tactile feel
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Enhanced resistance - Improved terminal structure protects the contacts from soldering heat. In addition, each pole has two terminals which can be used as a jumper wire
Ultra-Miniature Switch with LED - LED is built into miniature housing
Compatible With Lead-Free Soldering (TM Series) - Heat-resistant resin for lead-free soldering
Related links
- Nidec Components Light Grey Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Grey Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Dark Grey Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Grey Push Button Cap for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Green Push Button Cap for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Grey Push Button Cap for Use with TP and TPL Series Ultra-Miniature Pushbutton Switch
- Nidec Components Light Grey Push Button Cap for Use with TR1 Push Button Switch
