Nidec Components Light Grey Push Button Cap for Use with TR1 Push Button Switch

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$2.65

(exc. GST)

$2.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
  • Plus 40 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$0.265$2.65-
50 - 90$0.258$2.582%
100 - 240$0.251$2.515%
250 - 490$0.245$2.457%
500 +$0.238$2.3810%

*price indicative

RS Stock No.:
244-3211
Mfr. Part No.:
140000480714
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Cap

For Use With

TR1 Push Button Switch

Cap Colour

Light Grey

Cap Shape

Square

Cap Type

Button

Height

2.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The NIDEC COPAL ELECTRONICS coloured push button for TM and TR series push button switches. It is of light grey colour.

Conductive rubber contact for soft tactile feel

Metal contact for sharp tactile feel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy