Nidec Components Clear Push Button Cap for Use with LTMG2 Illuminated Push Button Switches, LTR2 Illuminated Push Button
- RS Stock No.:
- 224-613
- Mfr. Part No.:
- 140007480505
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.89
(exc. GST)
$5.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship
- Plus 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $0.978 | $4.89 |
| 50 + | $0.946 | $4.73 |
*price indicative
- RS Stock No.:
- 224-613
- Mfr. Part No.:
- 140007480505
- Brand:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | LTMG2 Illuminated Push Button Switches, LTR2 Illuminated Push Button Switches, LTM2 Illuminated Push Button Switches | |
| Cap Colour | Clear | |
| Cap Type | 10 mm Square Button | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With LTMG2 Illuminated Push Button Switches, LTR2 Illuminated Push Button Switches, LTM2 Illuminated Push Button Switches | ||
Cap Colour Clear | ||
Cap Type 10 mm Square Button | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – LTM & LTR Series
Fujisoku LTM and LTR series of LED illuminated and non-illuminated switches are subminiature PCB mounting Push Button switches with an "off-(on)" momentary switching action.
The LTM switches have a metal contact with options of silver or gold plating, the metal contact gives a sharp operating feeling. The LTR series of Push Button switches have a conductive rubber contact with gold plating, the rubber contact provides the user with a soft operating feel.
Both the LTM and LTR switches feature formed PCB terminals that secure the switch so it does not come loose on the PCB when solder dipped, the 2.54mm terminal spacing conforms to standard grid spacing. They are suitable for use in many applications that require an LED illuminated, subminiature, PCB mounted Push Button switch with a low switching current and SPST contacts.
A choice of 7.5mm or 10mm square and round coloured ABS actuator buttons and mounting frames are available to suit your application, see the Accessories tables for full details.
Choice of soft or sharp operating feel
Red, Green or Yellow LEDs
Sliver or gold plated contacts
LTM switches - maximum switch rating of 1VA, minimum 0.5mA
LTMG switches - maximum switch rating of 1VA, minimum 10μA
LTR switches - maximum switch rating of 10mA at 12Vdc, minimum 10μA
Contact resistance 100Ω maximum (LTM switches); 500Ω maximum (LTR switches)
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 300,000 operations (LTM switches); 100,000 operations (LTR switches)
Operating temperature range -25 to +70°C
Fujisoku Push Button Switches
Note
Momentary state is displayed in brackets, e.g. off - (on).
Related links
- Nidec Components Clear Push Button Cap for Use with LTMG2 Illuminated Push Button Switches, LTR2 Illuminated Push Button
- Nidec Components Clear Push Button Cap for Use with LTR2 Illuminated Push Button Switches, LTMG2 Illuminated Push Button
- Nidec Components Clear Push Button Cap for Use with LTR2 Illuminated Push Button Switches, LTM2 Illuminated Push Button
- Nidec Components Clear LTR2 Illuminated Push
- Nidec Components Green LTR2 Illuminated Push
- NKK Switches Green, Clear Push Button Cap for Use with UB2 Series Illuminated Pushbuttons
- Siemens Clear Push Button Cap for Use with Illuminated Push Button
- Schneider Electric Clear Push Button Cap for Use with Illuminated Push Button with Guard
