RAFI Key Switch Cover for Use with Push Buttons

Subtotal (1 unit)*

$1.18

(exc. GST)

$1.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,300 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.18

*price indicative

RS Stock No.:
271-9235
Mfr. Part No.:
5.46.654.059/0227
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Key Switch Cover

For Use With

Push Buttons

Colour

White

Standards/Approvals

RoHS and REACH compliant

RoHS Status: Exempt

COO (Country of Origin):
DE
The RAFI bezel is square in shape and has 14 mm length. It has application in mechanical and system engineering and vehicle construction.

RoHS and REACH compliant

Net weight 1.0 gm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy