RAFI Push Button Bezel for Use with RAFIX 22
- RS Stock No.:
- 525-668
- Mfr. Part No.:
- 5.46.654.059/0227
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 525-668
- Mfr. Part No.:
- 5.46.654.059/0227
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | RAFIX 22 | |
| Standards/Approvals | REACH, RoHS Compliance | |
| Bezel Colour | White | |
| Bezel Shape | Square | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With RAFIX 22 | ||
Standards/Approvals REACH, RoHS Compliance | ||
Bezel Colour White | ||
Bezel Shape Square | ||
- COO (Country of Origin):
- DE
The RAFI bezel 14 mm colour white features an square collar shape. Its durable construction makes it ideal for mechanical and system engineering, automotive, vehicle construction, and handheld terminals. Packaging unit of 20 pieces and minimum order quantity 20 pieces.
RoHS compliant
REACH compliant
Related links
- RAFI Key Switch Cover for Use with Push Buttons
- RAFI Push Button Bezel for Use with RAFIX 22
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
