RAFI Push Button Switch for Use with RAFIX Switching Element

Stock information currently inaccessible
RS Stock No.:
553-815
Mfr. Part No.:
1.30.240.121/0100
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Accessory Type

Bezel

For Use With

RAFIX Switching Element

COO (Country of Origin):
HU
The RAFI pushbutton flat bezel with black colour control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Opaque bezels not illuminable

Design adaptations through different front rings in shape and colour

Firmly molded collar seal cannot twist or be lost during installation

1-person mounting the element is clamped by the seal in the mounting hole and then can be

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy