RAFI Push Button Bezel for Use with Illuminated Push Button

Subtotal (1 pack of 10 units)*

$152.88

(exc. GST)

$168.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$152.88$15.288

*price indicative

RS Stock No.:
525-838
Mfr. Part No.:
1.30.270.201/2507
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

Illuminated Push Button

Standards/Approvals

IEC 60068-2-14, REACH, IEC 60068-2-78, RoHS, IEC 60068-2-30 IEC 60068-2-33

Bezel Shape

Round

Bezel Colour

Green

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton is a versatile control element designed for various applications, including industrial robots, vehicle construction, and electrical engineering. It features a flat bezel, round collar, and optional fully illuminated translucent bezel for enhanced visibility. With robust tactile feedback, a low installation depth, and compatibility with gloves, it offers ease of use and durability. The pushbutton ensures a high degree of protection and supports both PCB and plug-in connections, minimizing assembly errors.

Green bezel colour and slate grey front ring colour

IP65 protection

Threaded ring maximum torque of 1.2 Nm

Max operating travel 4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy