RAFI Push Button Bezel for Use with Illuminated Push Button
- RS Stock No.:
- 525-806
- Distrelec Article No.:
- 304-65-662
- Mfr. Part No.:
- 1.30.270.211/2301
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 525-806
- Distrelec Article No.:
- 304-65-662
- Mfr. Part No.:
- 1.30.270.211/2301
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Bezel | |
| For Use With | Illuminated Push Button | |
| Standards/Approvals | RoHS, IEC 60068-2-14, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, REACH | |
| Bezel Shape | Round | |
| Bezel Colour | Red | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Bezel | ||
For Use With Illuminated Push Button | ||
Standards/Approvals RoHS, IEC 60068-2-14, IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, REACH | ||
Bezel Shape Round | ||
Bezel Colour Red | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton featuring a protruding bezel with a round collar. It is designed for applications like industrial robots, vehicle construction, and handheld terminals, it offers SMT LED illumination and special tactile feedback for enhanced usability. With a low installation depth and versatile connection options (PCB or plug-in), it combines efficiency and adaptability for various engineering and control environments.
Red bezel colour and black front ring colour
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Max operating travel 4 mm
Related links
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
