RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS Stock No.:
- 525-807
- Mfr. Part No.:
- 1.30.270.211/2301
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 525-807
- Mfr. Part No.:
- 1.30.270.211/2301
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Illuminated Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Illuminated Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton featuring a protruding bezel with a round collar. It is designed for applications like industrial robots, vehicle construction, and handheld terminals, it offers SMT LED illumination and special tactile feedback for enhanced usability. With a low installation depth and versatile connection options (PCB or plug-in), it combines efficiency and adaptability for various engineering and control environments.
Red bezel colour and black front ring colour
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Max operating travel 4 mm
Related links
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Clamps
- Cable Sleeving Tools
- Hammers
