RAFI Push Button Bezel for Use with Pushbutton
- RS Stock No.:
- 525-778
- Mfr. Part No.:
- 1.30.070.251/0400
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-778
- Mfr. Part No.:
- 1.30.070.251/0400
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Flat Bezel | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Flat Bezel | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a flat bezel and square collar, making it suitable for diverse applications like industrial robotics and electrical engineering. Its opaque bezel design is not illuminable, but it ensures durability and usability even with gloves and modular construction offers versatility. It is compatible with silver or gold switching elements.
Yellow bezel colour
IP65 protection
Mounting hole 16.2 mm
Collar dimension 24.95 x 24.95 mm
Related links
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hammers
- Cable Knives
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Cutting Mats
