RAFI Push Button Bezel for Use with Push Button

Subtotal (1 pack of 20 units)*

$321.66

(exc. GST)

$353.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$321.66$16.083

*price indicative

RS Stock No.:
525-777
Mfr. Part No.:
1.30.070.251/0400
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

Push Button

Standards/Approvals

CSA, CCC, CE, RoHS

Bezel Colour

Yellow

Bezel Shape

Square

COO (Country of Origin):
HU
The RAFI Pushbutton features a flat bezel and square collar, making it suitable for diverse applications like industrial robotics and electrical engineering. Its opaque bezel design is not illuminable, but it ensures durability and usability even with gloves and modular construction offers versatility. It is compatible with silver or gold switching elements.

Yellow bezel colour

IP65 protection

Mounting hole 16.2 mm

Collar dimension 24.95 x 24.95 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy