RAFI Push Button Bezel for Use with Pushbutton
- RS Stock No.:
- 525-772
- Mfr. Part No.:
- 1.30.070.251/0300
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 525-772
- Mfr. Part No.:
- 1.30.070.251/0300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Flat Bezel | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Flat Bezel | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a flat bezel and square collar, making it suitable for diverse applications like industrial robotics and electrical engineering. Its opaque bezel design is not illuminable, but it ensures durability and usability even with gloves and modular construction offers versatility. It is compatible with silver or gold switching elements.
Red bezel colour
IP65 protection
Mounting hole 16.2 mm
Collar dimension 24.95 x 24.95 mm
