RAFI Push Button Bezel for Use with Pushbutton

Unavailable
RS will no longer stock this product.
RS Stock No.:
525-112
Mfr. Part No.:
1.30.090.261/0300
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Accessory Type

Flat Bezel

For Use With

Pushbutton

COO (Country of Origin):
HU
The RAFI Pushbutton features a flat bezel, front ring, and round collar, making it suitable for diverse fields such as electrical engineering and vehicle construction. With robust construction, it supports glove operation, offers IP65 front-side protection, and has opaque, non-illuminable panels. Separate switching elements are required for operation.

Red bezel colour and black front ring colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy