RAFI Push Button Switch for Use with Key Cap Body
- RS Stock No.:
- 525-656
- Mfr. Part No.:
- 5.46.651.015/0514
- Brand:
- RAFI
Subtotal (1 pack of 50 units)*
$52.46
(exc. GST)
$57.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $52.46 | $1.049 |
*price indicative
- RS Stock No.:
- 525-656
- Mfr. Part No.:
- 5.46.651.015/0514
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Key Cap Body | |
| Standards/Approvals | RoHS Compliance, REACH | |
| Bezel Shape | Square | |
| Bezel Colour | Green | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Key Cap Body | ||
Standards/Approvals RoHS Compliance, REACH | ||
Bezel Shape Square | ||
Bezel Colour Green | ||
- COO (Country of Origin):
- DE
The RAFI bezel 9 mm green features an opaque mushroom design. Its durable construction makes it ideal for mechanical and system engineering, automotive, vehicle construction, and handheld terminals. Packaging unit of 50 pieces and minimum order quantity 100 pieces.
RoHS compliant
REACH compliant
