RAFI Push Button Switch for Use with Protective Cap

Subtotal (1 pack of 10 units)*

$160.60

(exc. GST)

$176.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$160.60$16.06

*price indicative

RS Stock No.:
524-794
Mfr. Part No.:
1.30.070.201/1505
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

Protective Cap

Standards/Approvals

CCC, CSA, RoHS, CE

Bezel Shape

Square

Bezel Colour

Green

COO (Country of Origin):
HU
The RAFI Illuminated Pushbutton with a flat bezel and square collar alignable in rows is designed for applications in electrical engineering, industrial robots, and mechanical systems. Its robust construction ensures functionality even with gloves, and it supports large current switching. The modular design allows for seamless actuator arrangement, with options for silver or gold contacts and various connection types. Featuring LED illumination compatibility and is a reliable and versatile component for diverse industrial needs.

Green bezel colour

Threaded ring fixing

maximum torque of 1.2 Nm

Collar diameter 24.95 x 24.95 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy