RAFI Push Button Bezel for Use with RAFIX 22

Subtotal (1 pack of 10 units)*

$13.44

(exc. GST)

$14.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$13.44$1.344

*price indicative

RS Stock No.:
525-340
Mfr. Part No.:
5.46.681.002/0611
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Bezel

For Use With

RAFIX 22

Standards/Approvals

RoHS Compliance, REACH

Bezel Colour

Blue

Bezel Shape

Square

COO (Country of Origin):
DE
The RAFI Bezel is a versatile component designed for a range of applications, such as mechanical and system engineering, automotive, vehicle construction, and handheld terminals. It offers precise functionality while adhering to commitment to robust quality and adaptability. Perfect for ensuring seamless integration in various technical environments.

Blue bezel colour

Dimension 17.35 x 14 x 5.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy