RAFI Push Button Switch for Use with Protective Cap
- RS Stock No.:
- 525-557
- Mfr. Part No.:
- 1.10.011.001/0551
- Brand:
- RAFI
Subtotal (1 pack of 10 units)*
$929.75
(exc. GST)
$1,022.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $929.75 | $92.975 |
*price indicative
- RS Stock No.:
- 525-557
- Mfr. Part No.:
- 1.10.011.001/0551
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| For Use With | Protective Cap | |
| Standards/Approvals | cRUus, CE, RoHS, IEC, UKCA, REACH | |
| Bezel Colour | Green | |
| Bezel Shape | Round | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
For Use With Protective Cap | ||
Standards/Approvals cRUus, CE, RoHS, IEC, UKCA, REACH | ||
Bezel Colour Green | ||
Bezel Shape Round | ||
- COO (Country of Origin):
- HU
The RAFI T M12 1 NO bezel green offers tactile feedback with a noticeable click. Due to the IP 66/IP69K degree of protection, it is recommended in particular for plant engineering and construction. Requires a mounting hole diameter of 22.3 mm. As a further product variant, the RAMO 22 T mushroom pushbutton offers a latching pushbutton option for every application. It is characterized by form and function as for an emergency stop, but is only declared as a pushbutton. Various contact functions are possible.
Key stroke with tactile feedback or mushroom pushbutton with latching actuator
Based on the RAFI MICON 5 short-travel key switch with gold contacts, proven millions of times
Single-part closed housing
Unique series with easiest Plug & Play connection
