RAFI Push Button Switch for Use with Protective Cap

Subtotal (1 pack of 10 units)*

$947.65

(exc. GST)

$1,042.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$947.65$94.765

*price indicative

RS Stock No.:
525-555
Mfr. Part No.:
1.10.011.001/0661
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

Protective Cap

Standards/Approvals

RoHS, cRUus, REACH, CE, IEC, UKCA

Bezel Colour

Blue

Bezel Shape

Round

COO (Country of Origin):
HU
The RAFI T M12 1 NO bezel blue offers tactile feedback with a noticeable click. Due to the IP 66/IP69K degree of protection, it is recommended in particular for plant engineering and construction. Requires a mounting hole diameter of 22.3 mm. As a further product variant, the RAMO 22 T mushroom pushbutton offers a latching pushbutton option for every application. It is characterized by form and function as for an emergency stop, but is only declared as a pushbutton. Various contact functions are possible.

Key stroke with tactile feedback or mushroom pushbutton with latching actuator

Based on the RAFI MICON 5 short-travel key switch with gold contacts, proven millions of times

Single-part closed housing

Unique series with easiest Plug & Play connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy