RAFI Push Button Bezel for Use with Pushbutton
- RS Stock No.:
- 525-110
- Mfr. Part No.:
- 1.30.090.261/0300
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-110
- Mfr. Part No.:
- 1.30.090.261/0300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Flat Bezel | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Flat Bezel | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton features a flat bezel, front ring, and round collar, making it suitable for diverse fields such as electrical engineering and vehicle construction. With robust construction, it supports glove operation, offers IP65 front-side protection, and has opaque, non-illuminable panels. Separate switching elements are required for operation.
Red bezel colour and black front ring colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 28 mm
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Connector Wrenches
