RAFI Push Button Switch for Use with RAFIX Switching Element

Temporarily out of stock
RS Stock No.:
523-484
Distrelec Article No.:
304-65-633
Mfr. Part No.:
1.30.240.421/1500
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

For Use With

RAFIX Switching Element

Standards/Approvals

IEC 60068-2-30 IEC 60068-2-33, IEC 60068-2-78, REACH, RoHS, IEC 60068-2-14

Bezel Shape

Round

Bezel Colour

Green

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton with bezel green colour is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Transparent panels illuminable

Lettering with inserts possible

Firmly molded collar seal cannot twist or be lost during installation

One-person mounting element is clamped in the mounting hole by the seal and can then be screwed in from behind

Robust also suitable for operation with gloves on

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy