RAFI Mounting Kit for use with LED, 5.30.109.010/0756

Subtotal (1 unit)*

$0.79

(exc. GST)

$0.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.79

*price indicative

RS Stock No.:
271-9187
Mfr. Part No.:
5.30.109.010/0756
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Mounting Kit

For Use With

LED

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The RAFI RF 15 N spacer has outer length of 2.2 mm and width of 5 mm.

It is non illuminated

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy