RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.05.525.142/0000
- RS Stock No.:
- 524-599
- Mfr. Part No.:
- 5.05.525.142/0000
- Brand:
- RAFI
Subtotal (1 unit)*
$122.28
(exc. GST)
$134.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.28 |
*price indicative
- RS Stock No.:
- 524-599
- Mfr. Part No.:
- 5.05.525.142/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Mounting Cheek | |
| For Use With | Mounting Bracket | |
| Standards/Approvals | REACH, cRUus, RoHS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Mounting Cheek | ||
For Use With Mounting Bracket | ||
Standards/Approvals REACH, cRUus, RoHS | ||
- COO (Country of Origin):
- DE
The RAFI Single Mounting Foot offers versatile and secure installation options for TILTED DIAMOND+ variants, KIS.LIGHT, and IO-LINK signal lights. It connects to mounting tubes via a threaded pin and provides durability with environmental resistance certified under IEC 60068-2. This design ensures easy and clear mounting, even in challenging or remote locations.
Black colour
Dimension 68 x 30 mm
RoHS and REACH compliant
Related links
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.006/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 22, 5.07.620.010/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.004/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 16, 5.07.620.007/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 22, 5.07.620.011/0000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.37.540.029/6000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.648/0000
- RAFI Push Button Socket for use with Mounting Bracket, 5.04.013.043/0000
