RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.421/0000
- RS Stock No.:
- 525-705
- Mfr. Part No.:
- 5.05.510.421/0000
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 525-705
- Mfr. Part No.:
- 5.05.510.421/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Adapter | |
| For Use With | Mounting Bracket | |
| Standards/Approvals | REACH, RoHS, cRUus | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Adapter | ||
For Use With Mounting Bracket | ||
Standards/Approvals REACH, RoHS, cRUus | ||
- COO (Country of Origin):
- DE
The RAFI multipole connector is a connection accessories for RAFIX 16 switching elements allows simultaneous connection of all terminals of a switching element. Can be fitted with 2.8 mm wide flat receptacles.
Suitable for RAFIX 16 switching elements with plug-in connection
Related links
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.645/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.644/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.649/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.646/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.648/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.647/0000
- RAFI Push Button Socket for use with Mounting Bracket, 5.04.013.043/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
