RAFI Push Button Adapter for use with RACON, 5.55.103.275/0221
- RS Stock No.:
- 524-646
- Mfr. Part No.:
- 5.55.103.275/0221
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-646
- Mfr. Part No.:
- 5.55.103.275/0221
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Vertical Adapter | |
| For Use With | RACON | |
| Series | 5.55.103.275 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Vertical Adapter | ||
For Use With RACON | ||
Series 5.55.103.275 | ||
- COO (Country of Origin):
- DE
The RAFI Vertical Adapter is designed for use with tactile switches. It ensures reliable and efficient integration into various systems, enhancing functionality and adaptability. This adapter is ideal for applications requiring precise and dependable connections.
White colour
Plastic material
Dimension 12.4 mm x 13.6 mm
RoHS and REACH compliant
Related links
- RAFI Push Button Adapter for use with RACON, 5.55.103.275/0221
- RAFI Push Button Adapter for use with RACON, 5.55.103.276/0221
- RAFI Push Button Adapter for use with Feed Through, 1.30.279.001/0707
- RAFI Push Button Adapter for use with Feed Through, 1.30.279.021/0700
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.649/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.645/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.644/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.421/0000
