RAFI Push Button Adapter for use with RACON, 5.55.103.275/0221
- RS Stock No.:
- 524-645
- Mfr. Part No.:
- 5.55.103.275/0221
- Brand:
- RAFI
Subtotal (1 pack of 50 units)*
$102.14
(exc. GST)
$112.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $102.14 | $2.043 |
*price indicative
- RS Stock No.:
- 524-645
- Mfr. Part No.:
- 5.55.103.275/0221
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Adapter | |
| For Use With | RACON | |
| Standards/Approvals | RoHS, REACH, cRUus | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Adapter | ||
For Use With RACON | ||
Standards/Approvals RoHS, REACH, cRUus | ||
- COO (Country of Origin):
- DE
The RAFI Vertical Adapter is designed for use with tactile switches. It ensures reliable and efficient integration into various systems, enhancing functionality and adaptability. This adapter is ideal for applications requiring precise and dependable connections.
White colour
Plastic material
Dimension 12.4 mm x 13.6 mm
RoHS and REACH compliant
Related links
- RAFI Push Button Adapter for use with RACON, 5.55.103.275/0221
- RAFI Push Button Adapter for use with RACON, 5.55.103.276/0221
- RAFI Push Button Adapter for use with Feed Through, 1.30.279.001/0707
- RAFI Push Button Adapter for use with Feed Through, 1.30.279.021/0700
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.649/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.645/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.644/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.421/0000
