RAFI Connector for use with Switches, 5.92.025.368/0000
- RS Stock No.:
- 524-034
- Mfr. Part No.:
- 5.92.025.368/0000
- Brand:
- RAFI
Subtotal (1 pack of 50 units)*
$276.93
(exc. GST)
$304.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $276.93 | $5.539 |
*price indicative
- RS Stock No.:
- 524-034
- Mfr. Part No.:
- 5.92.025.368/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Connector | |
| For Use With | Switches | |
| Standards/Approvals | REACH, RoHS, cRUus | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Connector | ||
For Use With Switches | ||
Standards/Approvals REACH, RoHS, cRUus | ||
- COO (Country of Origin):
- FR
The RAFI Female Connector is equipped with insulation displacement connectors for contacting cables. The female connector is perfectly matched to the ribbon cable. The insulation displacement connector makes contact with the wires when the strip parts are pressed together.
4 pole cable
Light grey colour
RoHS and REACH compliant
Related links
- RAFI Push Button Socket for use with Mounting Bracket, 5.04.013.043/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.936/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.649/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.645/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.644/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.421/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.646/0000
