RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.936/0000
- RS Stock No.:
- 526-077
- Mfr. Part No.:
- 5.05.510.936/0000
- Brand:
- RAFI
Subtotal (1 pack of 20 units)*
$79.99
(exc. GST)
$87.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $79.99 | $4.00 |
*price indicative
- RS Stock No.:
- 526-077
- Mfr. Part No.:
- 5.05.510.936/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Clip | |
| For Use With | Mounting Bracket | |
| Standards/Approvals | cRUus, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Clip | ||
For Use With Mounting Bracket | ||
Standards/Approvals cRUus, RoHS, REACH | ||
- COO (Country of Origin):
- HU
The RAFI Coupling is a part of assembly kit accessories. It features a latching mechanism for secure fixing. It has a dimension of 49.6 x 29.9 x 18 mm and ensuring convenience and efficiency for various applications.
RoHS compliant
REACH Compliant
Related links
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.936/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.05.510.935/0000
- RAFI Push Button Clip for use with Mounting Bracket, 5.30.109.010/0756
- RAFI Push Button Clip for use with Mounting Bracket, 5.30.109.019/0105
- RAFI Terminal Block for use with Contact BLocks with Single Contacts, 5.05.510.936/0000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.05.525.142/0000
- RAFI Push Button Socket for use with Mounting Bracket, 5.04.013.043/0000
- RAFI Push Button Adapter for use with Mounting Bracket, 5.05.510.645/0000
