EAO Black Push Button Actuator
- RS Stock No.:
- 441-340
- Mfr. Part No.:
- 51-486.036F
- Brand:
- EAO
Subtotal (1 unit)*
$52.69
(exc. GST)
$57.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.69 |
*price indicative
- RS Stock No.:
- 441-340
- Mfr. Part No.:
- 51-486.036F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | REACH Compliant, RoHS Compliant, IEC 61058-1, DIN / EN 60068-2-27, Part 15, DIN / EN 60512-4-3, DIN EN 60529 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals REACH Compliant, RoHS Compliant, IEC 61058-1, DIN / EN 60068-2-27, Part 15, DIN / EN 60512-4-3, DIN EN 60529 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into your control systems with an illuminated lens to enhance visibility in low-light conditions. This component is perfect for panel mounting, ensuring a sleek and unobtrusive installation in various settings. Featuring a maintained switching action, it allows for reliable performance in demanding applications. With a robust build quality, it guarantees durability and a long operational life, making it an ideal choice for both industrial and commercial environments.
Illuminated lens for enhanced visibility
Flush design facilitates a tidy appearance in panel installations
Ideal for low power switching applications
Durable construction ensures a long mechanical lifetime
Universal terminal design accommodates various mounting options
IP65 rating provides excellent front protection against dust and water
Able to withstand extreme temperature variations from -25 °C to +55 °C
Mechanical operation delivers exceptional reliability with minimal bounce
Weighs just 0.006 kg, making it lightweight for various applications
