EAO Modular Switch Actuator for Use with Series 31 Switch
- RS Stock No.:
- 175-7883
- Distrelec Article No.:
- 301-65-245
- Mfr. Part No.:
- 31-433.036
- Brand:
- EAO
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$70.78
(exc. GST)
$77.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $70.78 | - |
| 25 - 49 | $67.95 | 3% |
| 50 + | $65.15 | 7% |
*price indicative
- RS Stock No.:
- 175-7883
- Distrelec Article No.:
- 301-65-245
- Mfr. Part No.:
- 31-433.036
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Modular Switch Actuator | |
| For Use With | Series 31 Switch | |
| Actuator Type | Modular Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Modular Switch Actuator | ||
For Use With Series 31 Switch | ||
Actuator Type Modular Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The EAO modular switch actuator for use with series 31 switches.
Supply voltage of 250 V dc
Related links
- EAO Modular Switch Actuator for Use with Series 31 Switch
- EAO Modular Switch Actuator for Use with Series 14
- EAO Modular Switch Actuator for Use with Series 31
- EAO for Series 31 Switch
- EAO Modular Switch Actuator
- EAO Modular Switch Actuator for Use with 22 Series
- EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- EAO Modular Switch Actuator for Use with Series 02
