EAO Modular Switch Actuator for Use with Series 14 Switch
- RS Stock No.:
- 175-7874
- Distrelec Article No.:
- 301-65-230
- Mfr. Part No.:
- 14-131.012
- Brand:
- EAO
Get a bulk buy discount
Add 25 more to save $39.75
View bulk pricing optionsSubtotal (1 unit)*
$39.86
(exc. GST)
$43.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $39.86 | - |
| 25 - 49 | $38.27 | $39.75 |
| 50 + | $36.68 | $159.00 |
*price indicative
- RS Stock No.:
- 175-7874
- Distrelec Article No.:
- 301-65-230
- Mfr. Part No.:
- 14-131.012
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Switch Type | Push Button | |
| Product Type | Modular Switch Actuator | |
| Switch Operation | Momentary | |
| For Use With | Series 14 Switch | |
| Maximum Switching Voltage | 250V ac | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Mount Type | Panel | |
| Standards/Approvals | UL, CSA, CE | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Switch Type Push Button | ||
Product Type Modular Switch Actuator | ||
Switch Operation Momentary | ||
For Use With Series 14 Switch | ||
Maximum Switching Voltage 250V ac | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Mount Type Panel | ||
Standards/Approvals UL, CSA, CE | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
Self-cleaning, double-break, snap action switching system (with contact gap 2 x 0.5 mm). 1 normally closed or 1 normally open contact per element.Snap-action switching elements with soldering terminals at the sides: up to 4 switching element can be on a pushbutton (max. 4 normally closed and 4 normally open contacts). Snap-action switching element with axial plug-in terminals 2.8 mm stackable, only 1 switching element can be on a pushbutton.
Related links
- EAO Modular Switch Actuator for Use with Series 14 Switch
- EAO Modular Switch Bezel for Use with Series 14 Switch
- EAO Modular Switch Actuator for Use with Series 14
- EAO Modular Switch Actuator
- EAO Modular Switch Actuator for Use with 22 Series
- EAO Modular Switch Actuator for Use with 84 Series Push Button Switch
- EAO Modular Switch Actuator for Use with Series 02
- EAO Modular Switch Actuator for Use with Series 31 Switch
