EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-084
- Mfr. Part No.:
- 704.260.208
- Brand:
- EAO
Subtotal (1 unit)*
$57.33
(exc. GST)
$63.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.33 |
*price indicative
- RS Stock No.:
- 444-084
- Mfr. Part No.:
- 704.260.208
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a well-designed component that combines functionality with aesthetic appeal. Its square shape and sleek silver bezel create a modern look that fits seamlessly into a variety of applications. Designed for panel mounting, it features a flush design that ensures a streamlined installation. The actuator also boasts a durable construction, with a plastic lens and housing that withstands the rigours of everyday use. Its illuminated red lens not only enhances visibility but also adds an element of style. With IP65 protection on the front side, this actuator is suitable for challenging environments, making it an excellent choice for both design-oriented projects and practical applications. Whether employed in industrial settings or contemporary installations, this actuator promises reliable performance and an elegant touch to any interface.
Illuminated lens enhances visibility in low-light conditions
Durable plastic construction ensures long-lasting performance
IP65 protection rating defends against dust and moisture
Flush design enables a seamless panel installation
Screw terminal configuration allows for easy wiring
Mechanical lifetime guarantees consistent functionality over time
Compact dimensions make it suitable for tight spaces
Sleek silver bezel offers a modern aesthetic
Durable plastic construction ensures long-lasting performance
IP65 protection rating defends against dust and moisture
Flush design enables a seamless panel installation
Screw terminal configuration allows for easy wiring
Mechanical lifetime guarantees consistent functionality over time
Compact dimensions make it suitable for tight spaces
Sleek silver bezel offers a modern aesthetic
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
