EAO Black Push Button Actuator
- RS Stock No.:
- 443-372
- Mfr. Part No.:
- 51-258.025D2
- Brand:
- EAO
Subtotal (1 unit)*
$224.08
(exc. GST)
$246.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $224.08 |
*price indicative
- RS Stock No.:
- 443-372
- Mfr. Part No.:
- 51-258.025D2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | DNV, 2014 / 30 / EU (EMC), UL CE, UKCA, RoHS Compliant, DIN EN 60512-4-4, DIN EN 60068-2-30, EN IEC 60947-1, ENEC (EN 61058-1), CQC, REACH Compliant, EN IEC 60947-5-1, DIN EN 60529, DIN / EN 60068-2-27, DIN EN 60068-2-14, DIN / EN 60512-4-3, DIN EN 60068-2-6, 2014 / 35 / EU (LVD), CB (IEC 61058-1), CSA, IEC 61058-1, 2011 / 65 / EC (RoHS) | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals DNV, 2014 / 30 / EU (EMC), UL CE, UKCA, RoHS Compliant, DIN EN 60512-4-4, DIN EN 60068-2-30, EN IEC 60947-1, ENEC (EN 61058-1), CQC, REACH Compliant, EN IEC 60947-5-1, DIN EN 60529, DIN / EN 60068-2-27, DIN EN 60068-2-14, DIN / EN 60512-4-3, DIN EN 60068-2-6, 2014 / 35 / EU (LVD), CB (IEC 61058-1), CSA, IEC 61058-1, 2011 / 65 / EC (RoHS) | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for seamless integration into your applications, offering a compact square dimension of 18 mm x 18 mm. With its raised mounting design, it provides an elegant and user-friendly interface for panel installation. The actuator's advanced switching system ensures reliability, featuring self-cleaning, double-break mechanisms that significantly enhance operational longevity. Built to withstand challenging environments, it boasts impressive IP65 front protection, making it suitable for diverse operational settings, from industrial to commercial use. The actuator's robustness is highlighted by its mechanical and electrical lifetime of 50,000 cycles, ensuring it remains a dependable component in high-performance scenarios. Optimised for flexibility, its 4 NC / 4 NO contacts allow for versatile applications, making it an ideal choice for various automation solutions.
Features a compact square design for versatile installations
Raised mounting type simplifies panel integration
Robust construction ensures durability in demanding conditions
Highly reliable switching action enhances operational efficiency
Self-cleaning mechanism minimises maintenance requirements
IP65 rating protects against dust and moisture ingress
Mechanical lifetime supports longevity in heavy-duty applications
Offers multiple contacts for diverse functional needs
Optimised for easy handling with a user-friendly operational interface
