EAO Black Push Button Actuator
- RS Stock No.:
- 443-850
- Mfr. Part No.:
- 51-050.002F
- Brand:
- EAO
Subtotal (1 unit)*
$19.45
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.45 |
*price indicative
- RS Stock No.:
- 443-850
- Mfr. Part No.:
- 51-050.002F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 61058-1DIN EN 60529DIN / EN 60512-4-3DIN / EN 60068-2-27REACH compliantRoHS compliant | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 61058-1DIN EN 60529DIN / EN 60512-4-3DIN / EN 60068-2-27REACH compliantRoHS compliant | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision and reliability, making it an essential component for various applications. Its innovative design ensures seamless integration into your systems while providing robust functionality. Featuring a panel mounting type and a flush design, this actuator enhances aesthetic appeal without compromising on performance. Built to withstand challenging conditions, it boasts an impressive IP65 rating for front protection, ensuring durability in harsh environments. With a commendable operating temperature range and exceptional electric strength, this actuator is a testament to reliability in demanding scenarios.
Panel mounting type facilitates easy installation
IP65 rating assures robust protection against dust and water ingress
Operates effectively within a wide temperature range
Designed to withstand electrical stress with high electric strength
Lightweight construction enhances ease of handling
Plug-in terminals streamline wiring processes for significant time savings
Shock resistance capabilities ensure reliable performance in high-impact conditions
Designed in black, providing a sleek and modern appearance
