EAO Silver Push Button Actuator
- RS Stock No.:
- 443-777
- Mfr. Part No.:
- 45-2631.2AN0.000
- Brand:
- EAO
Subtotal (1 unit)*
$44.33
(exc. GST)
$48.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.33 |
*price indicative
- RS Stock No.:
- 443-777
- Mfr. Part No.:
- 45-2631.2AN0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Silver | |
| Standards/Approvals | REACH, IEC 600687, IEC 600686, RoHS, IEC 6071 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Silver | ||
Standards/Approvals REACH, IEC 600687, IEC 600686, RoHS, IEC 6071 | ||
- COO (Country of Origin):
- CN
The EAO Actuator redefines convenience and precision in control applications. With its robust design and thoughtful engineering, it features a sleek 60 mm round front bezel that combines aesthetics with functionality. The illuminated mushroom-head design not only enhances visibility in low-light conditions but also adds a modern touch to any panel. Built to endure, the actuator boasts high environmental protection ratings, ensuring dependable operation even in challenging conditions. Its momentary switching action is complemented by a slow-make switching element, providing reliable performance over an impressive mechanical lifetime of 10 million cycles. Whether in harsh industrial settings or sophisticated commercial environments, this actuator delivers the reliability and durability needed for long-lasting operation.
Elegant front form enhances your control interface
Illuminated lens for improved visibility and user interaction
Compatible with panel mounting for versatile installation options
Engineered to withstand extreme temperatures for reliable performance
Designed with a raised cut-out to integrate seamlessly into your setup
Mushroom-head shape allows for intuitive user operation
Constructed with high-quality materials for enhanced durability
Certified for compliance with RoHS and REACH standards
