EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$66.40

(exc. GST)

$73.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.40

*price indicative

RS Stock No.:
443-708
Mfr. Part No.:
704.405.018
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Momentary

Actuator Diameter

35

COO (Country of Origin):
CH
The EAO Actuator is a robust and versatile component designed for a variety of applications, featuring a sleek, round front dimension of 35 mm. Crafted from high-quality aluminium, this non-illuminative device not only offers durability but also presents a nature bezel for an aesthetically pleasing appearance. With a flush mounting design and a mounting cut-out of 30.5 mm, installation is straightforward and efficient. The actuator operates with a momentary switch action, allowing seamless transitions in applications requiring precise control. Its ability to function effectively in demanding environments is reflected in its IP65 rating for protection against dust and water, ensuring reliability across temperature ranges from –40 °C to +55 °C. The careful engineering behind this actuator guarantees a mechanical lifetime of up to 2.5 million cycles, making it a reliable choice for long-term use in any project.

Designed with a flush mounting type for easy installation
Constructed with high-quality aluminium for enhanced durability
IP65 protection rating suitable for harsh environments
Capable of operating in extreme temperatures from –40 °C to +55 °C
Allows for a maximum of three switching elements for versatile configurations
Mechanical lifetime of up to 2.5 million cycles ensures longevity and reliability
Lever shape optimised for ergonomic use, enhancing user experience
Round bezel design provides a modern and aesthetic touch

Related links