EAO Black Push Button Actuator
- RS Stock No.:
- 443-556
- Mfr. Part No.:
- 704.300.000I
- Brand:
- EAO
Subtotal (1 unit)*
$53.19
(exc. GST)
$58.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.19 |
*price indicative
- RS Stock No.:
- 443-556
- Mfr. Part No.:
- 704.300.000I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated and reliable solution designed for seamless integration into various applications. With its elegant black square design and versatile mounting options, this product enhances both functionality and aesthetics. It thrives in demanding environments, boasting an IP65 protection rating making it suitable for challenging conditions. The actuator features a long lever made of durable plastic, providing a comfortable grip while maintaining a sleek profile. Whether you require a momentary action or need to maintain a switching state, this actuator supports dual positions, ensuring adaptability for various uses. Its robust mechanical lifetime ensures lasting performance, making it an ideal choice for both industrial and commercial settings.
Flush design complements modern panel aesthetics
Lever shape is designed for easy operation and ergonomic use
Compliant with rigorous low-voltage switching standards
Equipped to handle a broad operating temperature range
IP65 rating offers protection against dust and water ingress
Mechanical design allows for smooth switching action
Supports up to three switching elements for enhanced functionality
Lightweight construction facilitates installation without compromise
